Ceaiya CD54-100K-01
| Manufacturer | CeaiyaAsian Brands |
| MPN | CD54-100K-01 |
| LCSC Part # | C7588993 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.42A 76mΩ SMD,5.8x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 1.42A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 76mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0517$ 0.0492 | $ 0.49 |
| 100+ | $ 0.0409$ 0.0389 | $ 3.89 |
| 300+ | $ 0.0355$ 0.0338 | $ 10.14 |
| 1,500+ | $ 0.0315$ 0.0300 | $ 45.00 |
| 4,500+ | $ 0.0282$ 0.0268 | $ 120.60 |
| 10,500+ | $ 0.0266$ 0.0253 | $ 265.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 1.42A | |
| Inductance | 10uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 76mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



