Ceaiya CR6045H-100M
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | CR6045H-100M |
| LCSC Part # | C7588775 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2.7A 57mΩ SMD,6x6mm |
| Description | 2.7A 10uH 4.5A 57mΩ ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
4,280
4,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0555 | $ 0.56 |
100+ | $ 0.0448 | $ 4.48 |
300+ | $ 0.0394 | $ 11.82 |
1,500+ | $ 0.0354 | $ 53.10 |
4,500+ | $ 0.0322 | $ 144.90 |
10,500+ | $ 0.0306 | $ 321.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$