Samsung Electro-Mechanics CL31A107MPKNNWE
| Manufacturer | |
| MPN | CL31A107MPKNNWE |
| LCSC Part # | C7588440 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100uF 10V X5R 1206 |
| Datasheet | Samsung Electro-Mechanics CL31A107MPKNNWE |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 100uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
In-Stock: 18,031
18,031 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: PieceSamples: 2
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3788 | $ 0.38 |
| 10+ | $ 0.3118 | $ 3.12 |
| 30+ | $ 0.2831 | $ 8.49 |
| 100+ | $ 0.2472 | $ 24.72 |
| 500+ | $ 0.2313 | $ 115.65 |
| 1,000+ | $ 0.2217 | $ 221.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 100uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
C7588440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM31CR61A107MEA8L | muRata | 1206 | 219,610 | $ 0.3754 | ||
| HGC1206R5107M100NSPJ | Chinocera | 1206 | 179,975 | $0.2348 $0.242 | ||
| TCC1206X5R107M100HT | CCTC | 1206 | 64,275 | $ 0.254 | ||
| GRM31CR61A107ME05L | muRata | 1206 | 59,180 | $ 0.3518 | ||
| CGA1206X5R107M100NT | HRE | 1206 | 31,165 | $ 0.2791 | ||
| C3216X5R1A107MT0A0E | TDK | 1206 | 5,355 | $ 0.6572 | ||
| CC1206X5R10V107MN | TORCH | 1206 | 1,967 | $ 0.7916 | ||
| FCC1206X107M100HT | FOJAN | 1206 | 1,540 | $0.3136 $0.3301 | ||
| GRM31CR61A107MEA8K | muRata | 1206 | 70 | $ 0.3487 | ||
| C1206X5R100-107MNE | Venkel | 1206 | 0 | $ 0.4728 | ||
| C1206X5R100-107MNE-CT | Venkel | 1206 | 0 | $ 1.2606 | ||
| 1206X5R107M100NT | AIDE CAPACITOR | 1206 | 0 | $ 0.1679 | ||
| YBK1206X5R107M100NT | FH-BK(Guangdong Fenghua Bangke Elec) | 1206 | 0 | $ 0.257 | ||
| C1206B107M010T | IHHEC | 1206 | 0 | $ 0.2482 |



