UMW GSOT03C-E3-08(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | GSOT03C-E3-08(UMW) |
| LCSC Part # | C7588058 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 12.3VC SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 369W@8/20us | |
| Voltage - Breakdown | 4.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 369W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0415 | $ 0.42 |
| 100+ | $ 0.0325 | $ 3.25 |
| 300+ | $ 0.028 | $ 8.40 |
| 3,000+ | $ 0.0246 | $ 73.80 |
| 6,000+ | $ 0.0219 | $ 131.40 |
| 9,000+ | $ 0.0206 | $ 185.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 369W@8/20us | |
| Voltage - Breakdown | 4.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12.3V | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 369W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
