UMW IRF9956TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF9956TR(UMW) |
| LCSC Part # | C7588054 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 3.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 61pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 14nC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SOP-8 package features a customized lead frame design with enhanced thermal characteristics and multi-chip capability, making it ideal for a wide range of power applications. These improvements allow multiple devices to be used in an application while significantly reducing board space. The package is designed for use with vapor phase, infrared, or wave soldering techniques.
Features
- V_DS(V) = 30V, I_D = 3.5A
- R_DS(ON) < 80mΩ (V_GS = -10V)
- R_DS(ON) < 150mΩ (V_GS = -4.5V)
- 5th Generation Technology
- Ultra-Low On-Resistance
- Surface Mount
- Fully Avalanche Rated
- Lead-Free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1287 | $ 0.64 |
| 50+ | $ 0.1014 | $ 5.07 |
| 150+ | $ 0.0878 | $ 13.17 |
| 500+ | $ 0.0776 | $ 38.80 |
| 3,000+ | $ 0.0694 | $ 208.20 |
| 6,000+ | $ 0.0653 | $ 391.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 3.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 61pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 14nC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SOP-8 package features a customized lead frame design with enhanced thermal characteristics and multi-chip capability, making it ideal for a wide range of power applications. These improvements allow multiple devices to be used in an application while significantly reducing board space. The package is designed for use with vapor phase, infrared, or wave soldering techniques.
Features
- V_DS(V) = 30V, I_D = 3.5A
- R_DS(ON) < 80mΩ (V_GS = -10V)
- R_DS(ON) < 150mΩ (V_GS = -4.5V)
- 5th Generation Technology
- Ultra-Low On-Resistance
- Surface Mount
- Fully Avalanche Rated
- Lead-Free
C7588054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
