Minos IRFP4227
| Manufacturer | MinosAsian Brands |
| MPN | IRFP4227 |
| LCSC Part # | C7587854 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 65A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Output Capacitance(Coss) | 225pF | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 65A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Vgs | ±20V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0942 | $ 2.09 |
| 10+ | $ 1.8505 | $ 18.51 |
| 25+ | $ 1.6068 | $ 40.17 |
| 100+ | $ 1.4492 | $ 144.92 |
| 500+ | $ 1.3794 | $ 689.70 |
| 1,000+ | $ 1.3485 | $ 1348.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-247 | |
| Output Capacitance(Coss) | 225pF | |
| Pd - Power Dissipation | 150W | |
| Configuration | - | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 65A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 165pF | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.2nF | |
| Gate Charge(Qg) | 58nC@10V | |
| Vgs | ±20V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C7587854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



