TI TPS22950CDDCR
| Manufacturer | |
| Mfr. Part # | TPS22950CDDCR |
| LCSC Part # | C7587833 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 5.5-V, 3.2-A, 34-mΩ Adjustable Current Limited Load Switch |
| Description | 1.8V~5.5V 1 3.2A Active High Load Switch SOT-23-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,046 
1,046
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6186 | $ 0.62 |
10+ | $ 0.4955 | $ 4.96 |
30+ | $ 0.4355 | $ 13.07 |
100+ | $ 0.374 | $ 37.40 |
500+ | $ 0.3377 | $ 168.85 |
1,000+ | $ 0.3188 | $ 318.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$