Shikues SKSHC0603-3R3M
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SKSHC0603-3R3M |
| LCSC Part # | C7587823 |
| Package | SMD,7.2x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH SMD,7.2x6.6mm |
| Description | 3.3uH Molded Inductor 9.5A SMD,7.2x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shikues | |
| Package | SMD,7.2x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.081 $ 0.0770 | $ 0.39 |
50+ | $ 0.0635 $ 0.0604 | $ 3.02 |
150+ | $ 0.0548 $ 0.0521 | $ 7.82 |
1,000+ | $ 0.0507 $ 0.0482 | $ 48.20 |
2,000+ | $ 0.0455 $ 0.0433 | $ 86.60 |
5,000+ | $ 0.0429 $ 0.0408 | $ 204.00 |
Standard Packaging 1000/Full
Reel | ||