LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS3704CDT product image
  • TS3704CDT thumbnail 1
  • TS3704CDT thumbnail 2
  • TS3704CDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS3704CDTRoHS

Manufacturer
MPN
TS3704CDT
LCSC Part #
C75832
Packaging
SOIC-14
Customer #
Key Attributes
Micropower quad CMOS voltage comparators
Datasheetpdf iconST TS3704CDT
In-Stock: 789
789 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5681$ 0.57
10+$ 0.4476$ 4.48
30+$ 0.3972$ 11.92
100+$ 0.3337$ 33.37
500+$ 0.3044$ 152.20
1,000+$ 0.2881$ 288.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerST
PackagingSOIC-14
Output TypePush-pull
Quiescent Current9uA
Output ModeTTL
Propagation Delay Time1.2us
Operating Temperature0℃~+70℃
Features-
Dual Supply1.35V~8V;-8V~-1.35V
Common Mode Rejection Ratio(CMRR)80dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1.2mV
Ib - Input Bias Current1pA
Maximum Power Supply Range (Vdd-Vss)18V
Number of ChannelsFour channels
Input Offset Current(Ios)1pA
Single Supply2.7V~16V
Response Time (tr)2us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TS3704 is a micropower CMOS quad voltage comparator with extremely low consumption of 9μA typ / comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators. Thus response times remain similar to the LM339.

Features

AI Translation
  • Push-pull CMOS output (no external pull-up resistor required)
  • Extremely low supply current: 9μA typ per comparator
  • Wide single supply range 2.7V to 16V or dual supplies (±1.35V to ±8V)
  • Extremely low input bias current: 1pA typ
  • Extremely low input offset current: 1pA typ
  • Input common-mode voltage range includes GND
  • High input impedance: 10^12Ω typ
  • Last response time: 2μs typ. for 5mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339