LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC3403DR2G product image
  • MC3403DR2G thumbnail 1
  • MC3403DR2G thumbnail 2
  • MC3403DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC3403DR2GRoHS

Manufacturer
MPN
MC3403DR2G
LCSC Part #
C7576
Packaging
SOIC-14-150mil
Customer #
Key Attributes
Single Supply Quad Operational Amplifiers
Datasheetpdf icononsemi MC3403DR2G
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3864$ 0.39
10+$ 0.2937$ 2.94
30+$ 0.2535$ 7.61
100+$ 0.204$ 20.40
500+$ 0.1808$ 90.40
1,000+$ 0.1669$ 166.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-14-150mil
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate600V/ms
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)50pA/℃
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current500nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product1MHz
Quiescent Current2.8mA
Input Voltage Noise Density-
Dual Supply-1.5V~18V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC3403 is a low cost, quad operational amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. However, the MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 36 V with quiescent currents about one third of those associated with the MC1741C (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Features

AI Translation
  • Short Circuit Protected Outputs
  • Class AB Output Stage for Minimal Crossover Distortion
  • True Differential Input Stage
  • Single Supply Operation: 3.0 V to 36 V
  • Split Supply Operation: ±1.5 V to ±18 V
  • Low Input Bias Currents: 500 nA Max
  • Four Amplifiers Per Package
  • Internally Compensated
  • Similar Performance to Popular MC1741C
  • Industry Standard Pin−outs
  • ESD Diodes Added for Increased Ruggedness
  • Pb−Free Packages are Available