RUNIC RS8557XF-Q1
| Manufacturer | RUNICAsian Brands |
| MPN | RS8557XF-Q1 |
| LCSC Part # | C7570380 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Zero-Drift, Rail-to-Rail I/O CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RUNIC | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Zero drift / auto-zero;Reverse-phase input protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 650uA | |
| Gain Bandwidth Product | 4.3MHz | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Output Current | 48mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RS8557-Q1, RS8558-Q1, RS8559-Q1 series of CMOS operational amplifiers use auto-zero techniques to simultaneously provide very low offset voltage (100uV max) and near-zero drift over time and temperature. This family of amplifiers has ultralow noise, offset and power. This miniature, high-precision operational amplifiers offset high input impedance and rail-to-rail input and rail-to-rail output swing. With high gain-bandwidth product of 4.3MHz and slew rate of 2.5V/us. Single or dual supplies as low as +2.7V (±1.35V) and up to +5.5V (±2.75V) may be used. The RS8557-Q1/RS8558-Q1/RS8559-Q1 are specified for the extended industrial and automotive temperature range -40°C to 125°C. The RS8557-Q1 single amplifier is available in 5-lead SOT23, The RS8558-Q1 dual amplifier is available in 8-lead SOIC and 8-lead MSOP narrow surface mount packages, the RS8559-Q1 quad amplifier is available in 14-lead SOIC and 14-lead narrow TSSOP packages.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Grade 1
- Low Offset Voltage: ±10uV (TYP)
- Input Offset Drift: ±0.05uV/°C
- High Gain Bandwidth Product: 4.3MHz
- Rail-to-Rail Input and Output
- High Gain, CMRR, PSRR: 120dB
- High Slew Rate: 2.5V/us
- Low Noise: 0.93uVp-p (0.1Hz~10Hz)
- Low Power Consumption: 650uA/amp
- Overload Recovery Time: 1us
- Low Supply Voltage: +2.7V to +5.5V
- No External Capacitors Required
- Extended Temperature: -40°C to 125°C
Applications
- Automotive Applications:
- ADAS
- Body Electronics and Lighting
- Current Sensing
- Battery Management Systems
- Temperature Sensors
- Medical/Industrial Instrumentation
- Pressure Sensors
- Battery-Powered Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.4979 | $ 4.98 |
| 100+ | $ 0.347 | $ 34.70 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



