Tritech-MOS TM25G04GD
| Manufacturer |
Tritech-MOS
Asian Brands |
| Mfr. Part # | TM25G04GD |
| LCSC Part # | C7570360 |
| Package | TO-252-3L |
| Customer # | |
| Description | 40V 32.9W 2V 1 N-Channel + 1 P-Channel N-Channel + P-Channel TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1923 $ 0.1827 | $ 0.91 |
50+ | $ 0.1517 $ 0.1442 | $ 7.21 |
150+ | $ 0.1344 $ 0.1277 | $ 19.16 |
500+ | $ 0.1126 $ 0.1070 | $ 53.50 |
2,500+ | $ 0.103 $ 0.0979 | $ 244.75 |
5,000+ | $ 0.0972 $ 0.0924 | $ 462.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$