VBsemi Elec AON7406-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AON7406-VB |
| LCSC Part # | C7568980 |
| Packaging | DFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 30A DFN3x3-8 |
| Datasheet | VBsemi Elec AON7406-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- DC/DC Conversion - Low-Side Switch
- Notebook Computers
- Gaming Devices
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5783$ 0.4916 | $ 0.49 |
| 10+ | $ 0.4594$ 0.3905 | $ 3.91 |
| 30+ | $ 0.408$ 0.3468 | $ 10.40 |
| 100+ | $ 0.3438$ 0.2923 | $ 29.23 |
| 500+ | $ 0.3149$ 0.2677 | $ 133.85 |
| 1,000+ | $ 0.2988$ 0.2540 | $ 254.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 236pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- DC/DC Conversion - Low-Side Switch
- Notebook Computers
- Gaming Devices
C7568980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIS436DN-T1-GE3-VB | VBsemi Elec | DFN3x3-8 | 7 | $0.4778 $0.5621 | ||
| STL11N3LLH6-VB | VBsemi Elec | DFN3x3-8 | 15 | $ 0.6965 | ||
| CSD17579Q3A-VB | VBsemi Elec | DFN3x3-8 | 780 | $ 0.5973 | ||
| RU3030M2-VB | VBsemi Elec | DFN3x3-8 | 134 | $ 0.7477 | ||
| RQ3E130MNTB-VB | VBsemi Elec | DFN3x3-8 | 50 | $0.4916 $0.5783 | ||
| CSD17308Q3-VB | VBsemi Elec | DFN3x3-8 | 33 | $0.4916 $0.5783 | ||
| SIS414DN-T1-GE3-VB | VBsemi Elec | DFN3x3-8 | 16 | $0.4657 $0.5478 | ||
| SI7404DN-T1-GE3-VB | VBsemi Elec | DFN3x3-8 | 10 | $0.4859 $0.5716 | ||
| MDV1595SURH-VB | VBsemi Elec | DFN3x3-8 | 0 | $ 0.7477 | ||
| IRFH3707TRPBF-VB | VBsemi Elec | DFN3x3-8 | 0 | $ 0.7266 |



