VBsemi Elec IRFS4410TRPBF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IRFS4410TRPBF-VB |
| LCSC Part # | C7568933 |
| Package | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 100A TO-263(D2PAK) |
| Description | 100V 100A 250W 10mΩ@10V 3V 1 N-Channel TO-263(D2PAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263(D2PAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6684 $ 0.5682 | $ 0.57 |
10+ | $ 0.6548 $ 0.5566 | $ 5.57 |
50+ | $ 0.5749 $ 0.4887 | $ 24.44 |
100+ | $ 0.5643 $ 0.4797 | $ 47.97 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$