VBsemi Elec AON7409-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AON7409-VB |
| LCSC Part # | C7568863 |
| Packaging | DFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 45A DFN3x3-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 385pF | |
| Current - Continuous Drain(Id) | 45A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.23V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 322pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance power package, compact size, height as low as 1.07 mm
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load Switch - Adapter Switch - Laptop
In-Stock: 52
52 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7125$ 0.6769 | $ 0.68 |
| 10+ | $ 0.5886$ 0.5592 | $ 5.59 |
| 30+ | $ 0.525$ 0.4988 | $ 14.96 |
| 100+ | $ 0.4631$ 0.4400 | $ 44.00 |
| 500+ | $ 0.3555$ 0.3378 | $ 168.90 |
| 1,000+ | $ 0.3359$ 0.3192 | $ 319.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 385pF | |
| Current - Continuous Drain(Id) | 45A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.23V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 322pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 15nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance power package, compact size, height as low as 1.07 mm
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load Switch - Adapter Switch - Laptop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



