LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec SUD50N06-36-VB product image
  • SUD50N06-36-VB thumbnail 1
  • SUD50N06-36-VB thumbnail 2
  • SUD50N06-36-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SUD50N06-36-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SUD50N06-36-VB
LCSC Part #
C7568826
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 60V 45A TO-252
Datasheetpdf iconVBsemi Elec SUD50N06-36-VB
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5221$ 0.4438$ 0.44
10+$ 0.4145$ 0.3524$ 3.52
30+$ 0.3695$ 0.3141$ 9.42
100+$ 0.3117$ 0.2650$ 26.50
500+$ 0.286$ 0.2431$ 121.55
1,000+$ 0.2699$ 0.2295$ 229.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Output Capacitance(Coss)140pF
Current - Continuous Drain(Id)45A
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation100W
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)25mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.5nF
Gate Charge(Qg)11nC@10V
TypeN-Channel

Features

AI Translation
  • Trench Power MOSFET
  • 175°C junction temperature rated
  • RoHS compliant
  • Drain connected to heatsink
  • N-Channel MOSFET

Applications

AI Translation
  • DC/DC Conversion - Low-Side Switch - Notebook - Gaming Device