VBsemi Elec FDS6680AS-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS6680AS-NL-VB |
| LCSC Part # | C7568798 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 13A SO-8 |
| Datasheet | VBsemi Elec FDS6680AS-NL-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- TrenchFET Power MOSFET Optimized for High-Side Synchronous Rectifier Operation 100 % Rg Tested 100 % UIS Tested
Applications
AI Translation
- Notebook CPU Core - High-Side Switch
- N-Channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3452$ 0.2935 | $ 1.47 |
| 50+ | $ 0.274$ 0.2329 | $ 11.65 |
| 150+ | $ 0.2435$ 0.2070 | $ 31.05 |
| 500+ | $ 0.2054$ 0.1746 | $ 87.30 |
| 2,500+ | $ 0.1885$ 0.1603 | $ 400.75 |
| 4,000+ | $ 0.1783$ 0.1516 | $ 606.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 73pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Gate Charge(Qg) | 6.8nC@5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free
- TrenchFET Power MOSFET Optimized for High-Side Synchronous Rectifier Operation 100 % Rg Tested 100 % UIS Tested
Applications
AI Translation
- Notebook CPU Core - High-Side Switch
- N-Channel MOSFET
C7568798 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NDS8425-VB | VBsemi Elec | SO-8 | 130 | $0.2882 $0.339 | ||
| STS10N3LH5-VB | VBsemi Elec | SO-8 | 120 | $0.2935 $0.3452 | ||
| DMN4468LSS-13-VB | VBsemi Elec | SO-8 | 45 | $0.3721 $0.4377 | ||
| P1603BV-VB | VBsemi Elec | SO-8 | 20 | $0.3563 $0.375 | ||
| STS12NF30L-VB | VBsemi Elec | SO-8 | 20 | $0.2970 $0.3493 | ||
| STS6NF20V-VB | VBsemi Elec | SO-8 | 20 | $0.2935 $0.3452 | ||
| SI4810BDY-T1-E3-VB | VBsemi Elec | SO-8 | 50 | $0.2819 $0.3316 | ||
| BSO110N03MS G-VB | VBsemi Elec | SO-8 | 5 | $0.2970 $0.3493 | ||
| SI4134DY-T1-E3-VB | VBsemi Elec | SO-8 | 50 | $0.2935 $0.3452 | ||
| IRF7403TRPBF-VB | VBsemi Elec | SO-8 | 50 | $0.3047 $0.3584 | ||
| SI4812BDY-T1-E3-VB | VBsemi Elec | SO-8 | 20 | $0.2819 $0.3316 | ||
| MI4426-VB | VBsemi Elec | SO-8 | 15 | $0.2935 $0.3452 | ||
| APM9426KC-TRL-VB | VBsemi Elec | SO-8 | 10 | $0.2989 $0.3516 | ||
| CEM2182-VB | VBsemi Elec | SO-8 | 20 | $0.2819 $0.3316 | ||
| AP4410AGM-VB | VBsemi Elec | SO-8 | 5 | $0.2819 $0.3316 | ||
| FDS4410A-NL-VB | VBsemi Elec | SO-8 | 0 | $0.2819 $0.3316 | ||
| SI4410DYTRPBF-VB | VBsemi Elec | SO-8 | 0 | $ 0.4382 | ||
| DMN3031LSS-13-VB | VBsemi Elec | SO-8 | 0 | $0.4233 $0.4455 | ||
| IRF7811WTRPBF-VB | VBsemi Elec | SO-8 | 0 | $0.2890 $0.34 | ||
| SI4356DY-T1-E3-VB | VBsemi Elec | SO-8 | 0 | $ 0.4329 |



