LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec AO4800B-VB product image
  • AO4800B-VB thumbnail 1
  • AO4800B-VB thumbnail 2
  • AO4800B-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AO4800B-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AO4800B-VB
LCSC Part #
C7568774
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH ARR 30V 6.2A SO-8
Datasheetpdf iconVBsemi Elec AO4800B-VB
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3452$ 1.73
50+$ 0.274$ 13.70
150+$ 0.2435$ 36.53
500+$ 0.2054$ 102.70
2,500+$ 0.1885$ 471.25
4,000+$ 0.1783$ 713.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Configuration-
Drain to Source Voltage30V
Output Capacitance(Coss)117pF
Current - Continuous Drain(Id)6.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))-
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)55pF
RDS(on)22mΩ@10V;26mΩ@4.5V
Number2 N-Channel
Input Capacitance(Ciss)586pF
Gate Charge(Qg)15nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% UIS tested
  • 100% Rg tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Set-Top Box - Low Current DC/DC