VISHAY Si4178DY-T1-GE3
| Manufacturer | |
| MPN | Si4178DY-T1-GE3 |
| LCSC Part # | C75685 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 12A SO-8 |
| Datasheet | VISHAY Si4178DY-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 110pF | |
| Ciss-Input Capacitance | 405pF | |
| Pd - Power Dissipation | 3.2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 56pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.7nC@15V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 110pF | |
| Ciss-Input Capacitance | 405pF | |
| Pd - Power Dissipation | 3.2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 56pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.7nC@15V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- 100 % Rg and UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Notebook System Power Low Current DC/DC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,620
10,620 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.255 | $ 1.28 |
| 50+ | $ 0.1999 | $ 10.00 |
| 150+ | $ 0.1763 | $ 26.45 |
| 500+ | $ 0.1468 | $ 73.40 |
| 2,500+ | $ 0.1337 | $ 334.25 |
| 5,000+ | $ 0.1258 | $ 629.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 110pF | |
| Ciss-Input Capacitance | 405pF | |
| Pd - Power Dissipation | 3.2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 56pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.7nC@15V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 110pF | |
| Ciss-Input Capacitance | 405pF | |
| Pd - Power Dissipation | 3.2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 56pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.7nC@15V | |
| Vgs | ±25V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET Power MOSFET
- 100 % Rg and UIS Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Notebook System Power Low Current DC/DC
C75685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HMS4438-VB | VBsemi Elec | Similar | SO-8 | 50 | $0.4859 $0.5716 | ||
| SQ4470EY-T1-GE3-VB | VBsemi Elec | Similar | SO-8 | 25 | $0.4657 $0.5478 | ||
| AOSP66923 | AOS | Similar | SO-8 | 9 | $ 1.1389 | ||
| WSP4406 | Winsok Semicon | Similar | SOP-8 | 10 | $ 0.1606 | ||
| BRCS080N04SC | BLUE ROCKET | Similar | SOP-8 | 3,610 | $ 0.1791 |



