LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ST M24C02-WMN6TP

제조업체
제조사 품번
M24C02-WMN6TP
LCSC 번호
C7562
포장
SOIC-8
고객 번호
주요 제원
1-Kbit and 2-Kbit serial I²C bus EEPROMs
데이터시트ST M24C02-WMN6TP
RoHS 준수3개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체ST
포장SOIC-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in power-on reset (POR)
Memory Size2Kbit
Voltage - Supply2.5V~5.5V;1mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current3uA
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The M24C01(C02) is a 1(2)-Kbit I²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 (256)×8 bits. The M24C01/02-W can be accessed with a supply voltage from 2.5 V to 5.5 V, the M24C01/02-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C02-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V if the temperature is reduced to 0 ℃/85 ℃. All these devices operate with a clock frequency of 400 kHz.

주요 특징

AI 번역
  • Compatible with all I²C bus modes: – 400 kHz – 100 kHz
  • Memory array: – 1 Kbit (128 bytes) of EEPROM – 2 Kbit (256 bytes) of EEPROM – Page size: 16 bytes
  • Single supply voltage: – M24C01/02-W: 2.5 V to 5.5 V M24C01/02-R: 1.8 V to 5.5 V M24C02-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
  • Write: – Byte Write within 5 ms – Page Write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages: – RoHS compliant and halogen-free (ECOPACK®)