LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24512-WMN6TP product image
  • M24512-WMN6TP thumbnail 1
  • M24512-WMN6TP thumbnail 2
  • M24512-WMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24512-WMN6TPRoHS

Manufacturer
MPN
M24512-WMN6TP
LCSC Part #
C7561
Packaging
SOIC-8
Customer #
Key Attributes
512-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24512-WMN6TP
In-Stock: 2,498
2,498 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6751$ 0.68
10+$ 0.5238$ 5.24
30+$ 0.4588$ 13.76
100+$ 0.3791$ 37.91
500+$ 0.3433$ 171.65
1,000+$ 0.3221$ 322.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Memory Size512Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24512 is a 512-Kbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 64 Kx8 bits. The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24512-R and M24512-DR can operate with a supply voltage from 1.8 V to 5.5 V and the M24512-DF can operate with a supply voltage from 1.7 V to 5.5 V. All these devices operate with a clock frequency of 1 MHz (or less) over an ambient temperature range of -40 ℃ / +85 ℃ The M24512-D offers an additional page, named the Identification Page (128 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Features

AI Translation
  • Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 512 Kbit (64 Kbytes) of EEPROM Page size: 128 bytes Additional Write lockable page (M24512-D order codes)
  • Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
  • Write: Byte Write within 5 ms Page Write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • UFDFPN8(MC)
  • WLCSP (CS)