Nexperia PMV65XP,215
| Manufacturer | |
| MPN | PMV65XP,215 |
| LCSC Part # | C75561 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.8A SOT-23 |
| Description | P-Channel 20V 2.8A 480mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
31,115
31,115
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1141 | $ 0.57 |
50+ | $ 0.089 | $ 4.45 |
150+ | $ 0.0764 | $ 11.46 |
500+ | $ 0.067 | $ 33.50 |
3,000+ | $ 0.0594 | $ 178.20 |
6,000+ | $ 0.0556 | $ 333.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$