LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM79L05ACMX/NOPB product image
  • LM79L05ACMX/NOPB thumbnail 1
  • LM79L05ACMX/NOPB thumbnail 2
  • LM79L05ACMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM79L05ACMX/NOPBRoHS

Manufacturer
MPN
LM79L05ACMX/NOPB
LCSC Part #
C7555
Packaging
SOIC-8-150mil
Customer #
Key Attributes
100mA Negative Voltage Linear Regulator
Datasheetpdf iconTI LM79L05ACMX/NOPB
In-Stock: 415
415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3354$ 1.68
50+$ 0.2596$ 12.98
150+$ 0.2271$ 34.07
500+$ 0.1883$ 94.15
2,500+$ 0.1703$ 425.75
5,000+$ 0.1595$ 797.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOIC-8-150mil
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+70℃
Supply Current (Iq)2mA
Output ConfigurationNegative
Operating Voltage20V
Output Current100mA
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM320L/LM79LXXAC dual marked series of 3-terminal negative voltage regulators features fixed output voltages of −5V, −12V, and -15V with output current capabilities in excess of 100mA. These devices were designed using the latest computer techniques for optimizing the packaged IC thermal/electrical performance. The LM79LXXAC series, even when combined with a minimum output compensation capacitor of 0.1μF, exhibits an excellent transient response, a maximum line regulation of 0.07% Vo/V, and a maximum load regulation of 0.01% Vo/mA. The LM320L/LM79LXXAC series also includes, as selfprotection circuitry: safe operating area circuitry for output transistor power dissipation limiting, a temperature independent short circuit current limit for peak output current limiting, and a thermal shutdown circuit to prevent excessive junction temperature. Although designed primarily as fixed voltage regulators, these devices may be combined with simple external circuitry for boosted and/or adjustable voltages and currents. The LM79LXXAC series is available in the 3-lead TO-92 package, 8-lead SOIC package, and the 6-Bump micro SMD package. The LM320L series is available in the 3-lead TO-92 package. For output voltage other than −5V, −12V and -15V, the LM137L series provides an output voltage range from 1.2V to 47V.

Features

AI Translation
  • Preset output voltage error is less than ±5% overload, line and temperature
  • Specified at an output current of 100mA
  • Easily compensated with a small 0.1μF output capacitor
  • Internal short-circuit, thermal and safe operating area protection
  • Easily adjustable to higher output voltages
  • Maximum line regulation less than 0.07% VOUT/V
  • Maximum load regulation less than 0.01% VOUT/mA

Applications

AI Translation
  • Adjustable Output Regulator