UTC UC3843BP-SO8-R
| Manufacturer | UTCAsian Brands |
| MPN | UC3843BP-SO8-R |
| LCSC Part # | C75526 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High Performance Current Mode Controllers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 225kHz~275kHz | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Supply | 7.6V~8.4V | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection | |
| Duty Cycle(Max) | 96% | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC UC3842B/3843B are specifically designed for off-line and dc-to-dc converter applications offering the designer a cost-effective solution with minimal external components. The UC3842B has UVLO thresholds 16V (on) and 10V(off), ideally suited for off-line converters. The UC3843B is tailored for lower voltage applications having UVLO thresholds of 8.4V(on) and 7.6V(off).
Features
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250kHz
- Current mode operation to 500kHz
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2148 | $ 1.07 |
| 50+ | $ 0.1669 | $ 8.35 |
| 150+ | $ 0.1464 | $ 21.96 |
| 500+ | $ 0.1208 | $ 60.40 |
| 2,500+ | $ 0.1094 | $ 273.50 |
| 5,000+ | $ 0.1026 | $ 513.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | UTC | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 225kHz~275kHz | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Supply | 7.6V~8.4V | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection | |
| Duty Cycle(Max) | 96% | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UTC UC3842B/3843B are specifically designed for off-line and dc-to-dc converter applications offering the designer a cost-effective solution with minimal external components. The UC3842B has UVLO thresholds 16V (on) and 10V(off), ideally suited for off-line converters. The UC3843B is tailored for lower voltage applications having UVLO thresholds of 8.4V(on) and 7.6V(off).
Features
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250kHz
- Current mode operation to 500kHz
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



