UTC 78T05AL-TQ2-R
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 78T05AL-TQ2-R |
| LCSC Part # | C75503 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | 3 - TERMINAL 1A POSITIVE VOLTAGE REGULATOR |
| Description | Positive Fixed 5V TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
625 
625
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.26 | $ 1.30 |
50+ | $ 0.2055 | $ 10.28 |
150+ | $ 0.1822 | $ 27.33 |
800+ | $ 0.1531 | $ 122.48 |
2,400+ | $ 0.1401 | $ 336.24 |
4,800+ | $ 0.1323 | $ 635.04 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$