LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8601DRBR product image
  • DRV8601DRBR thumbnail 1
  • DRV8601DRBR thumbnail 2
  • DRV8601DRBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8601DRBRRoHS

Manufacturer
MPN
DRV8601DRBR
LCSC Part #
C75462
Packaging
VSON-8-EP(3x3)
Customer #
Key Attributes
Haptic Driver for DC Motors (ERMs) and Linear Vibrators (LRAs) With Ultra-Fast Turn on
Datasheetpdf iconTI DRV8601DRBR
In-Stock: 2,678
2,678 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4268$ 0.43
10+$ 0.3327$ 3.33
30+$ 0.2921$ 8.76
100+$ 0.2418$ 24.18
500+$ 0.2191$ 109.55
1,000+$ 0.2061$ 206.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingVSON-8-EP(3x3)
Number of H-bridges-
FeaturesActive braking function
Technology-
Operating temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current(Iq)1.7mA
Output Current400mA
Peak Current-
RDS(on)-
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DRV8601 is a single-supply haptic driver that is optimized to drive a DC motor (also known as Eccentric Rotating Mass or ERM in haptics terminology) or a linear vibrator (also known as Linear Resonant Actuator or LRA in haptics terminology) using a single-ended PWM input signal. With a fast turn-on time of 100 μs, the DRV8601 is an excellent haptic driver for use in mobile phones and other portable electronic devices. The DRV8601 drives up to 400 mA from a 3.3-V supply. Near rail-to-rail output swing under load ensures sufficient voltage drive for most DC motors. Differential output drive allows the polarity of the voltage across the output to be reversed quickly, thereby enabling motor speed control in both clockwise and counter-clockwise directions, allowing quick motor stopping. A wide input voltage range allows precise speed control of both DC motors and linear vibrators. With a typical quiescent current of 1.7 mA and a shutdown current of 10 nA, the DRV8601 is ideal for portable applications. The DRV8601 has thermal and output short-circuit protection to prevent the device from being damaged during fault conditions.

Features

AI Translation
  • High Current Output: 400 mA
  • Wide Supply Voltage Range (2.5 V to 5.5 V) for Direct Battery Operation
  • Low Quiescent Current: 1.7 mA (Typical)
  • Fast Startup Time: 100 μs
  • Low Shutdown Current: 10 nA
  • Output Short-Circuit Protection
  • Thermal Protection
  • Enable Pin is 1.8-V Compatible
  • Available in a 3-mm x 3-mm VQFN Package (DRB) and 2-mm x 2-mm MicroStar Junior PBGA Package (ZQV)

Applications

AI Translation
  • Mobile Phones
  • Tablets
  • Portable Gaming Consoles
  • Portable Navigation Devices
  • Appliance Consoles