XINGLIGHT XL-ITR1203
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-ITR1203 |
| LCSC Part # | C7545638 |
| Packaging | Through Hole-4P,7.5x2.8mm |
| Customer # | |
| Key Attributes | 940nm Through Hole-4P,7.5x2.8mm Photointerrupters - Slot Type - Logic Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole-4P,7.5x2.8mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Width | - | |
| Fall time | 15us | |
| Height | - | |
| Rise time | 15us | |
| Slit Width | - | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | - | |
| Peak Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole-4P,7.5x2.8mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Width | - | |
| Fall time | 15us | |
| Height | - |
| Type | Description | |
|---|---|---|
| Rise time | 15us | |
| Slit Width | - | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | - | |
| Peak Wavelength | 940nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low voltage drive
- Fast response speed, high sensitivity
- Cut-off sensing wavelength 940nm
- Lead-free materials, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 2
Applications
AI Translation
- Coin-operated machines
- Small home appliances
- Automatic sensors
- Fax machines
- Scanners
In-Stock: 138
138 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4383 | $ 0.44 |
| 10+ | $ 0.3361 | $ 3.36 |
| 30+ | $ 0.2906 | $ 8.72 |
| 174+ | $ 0.2484 | $ 43.22 |
| 522+ | $ 0.2241 | $ 116.98 |
| 1,044+ | $ 0.2095 | $ 218.72 |
Standard Packaging174/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole-4P,7.5x2.8mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Width | - | |
| Fall time | 15us | |
| Height | - | |
| Rise time | 15us | |
| Slit Width | - | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | - | |
| Peak Wavelength | 940nm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole-4P,7.5x2.8mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Width | - | |
| Fall time | 15us | |
| Height | - |
| Type | Description | |
|---|---|---|
| Rise time | 15us | |
| Slit Width | - | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | - | |
| Peak Wavelength | 940nm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability, high radiant intensity, low voltage drive
- Fast response speed, high sensitivity
- Cut-off sensing wavelength 940nm
- Lead-free materials, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 2
Applications
AI Translation
- Coin-operated machines
- Small home appliances
- Automatic sensors
- Fax machines
- Scanners
C7545638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



