LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATI AD202KYATI product image
  • AD202KYATI thumbnail 1
  • AD202KYATI thumbnail 2
  • AD202KYATI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ATI AD202KYATIRoHS

Manufacturer
ATIAsian Brands
MPN
AD202KYATI
LCSC Part #
C7545590
Packaging
Through Hole,52.8x6.6mm
Customer #
Key Attributes
High-voltage isolation amplifier
Datasheetpdf iconATI AD202KYATI
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 69.192$ 69.19
3+$ 63.5204$ 190.56
30+$ 60.1191$ 1803.57
Standard Packaging5/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerATI
PackagingThrough Hole,52.8x6.6mm
FeaturesMulti-channel integration;Low-Power Consumption

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

Upgraded replacement, fully compatible with AD202KY. The AD202KYATI is a high-voltage isolation amplifier designed for a wide range of applications requiring measurement, processing, or transmission of input signals without galvanic connection. These DIP-packaged isolation amplifiers provide signal and power isolation. Through internal transformer coupling, the AD202KYATI delivers complete galvanic isolation between the input and output stages. No external DC-DC converter is required, enabling designers to minimize circuit overhead and reduce overall design and component costs. The AD202KYATI operates directly from a 15V DC supply, featuring compact size, high accuracy, low power consumption, wide bandwidth, superior performance, flexible input configuration, and power isolation.

Features

AI Translation
  • Isolated power output
  • Compact size: 4 channels/inch
  • Input amplifier with independent application
  • High CMR: 130dB (Gain = 100V/V)
  • High accuracy: ±0.2% max nonlinearity
  • High CMR isolation: ±2000V continuous

Applications

AI Translation
  • Multi-channel data acquisition
  • Current shunt measurement
  • Motor control
  • Process signal isolation
  • High-voltage instrumentation amplifier