SHM ZVR10D681KL8UJA0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | ZVR10D681KL8UJA0 |
| LCSC Part # | C7545235 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 680V 2500A P=7.5mm |
| Description | 1.12kV 565V 420V 680V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | SHM | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0913 | $ 0.46 |
50+ | $ 0.0711 | $ 3.56 |
150+ | $ 0.0611 | $ 9.17 |
400+ | $ 0.0535 | $ 21.40 |
2,400+ | $ 0.0475 | $ 114.00 |
4,800+ | $ 0.0445 | $ 213.60 |
Standard Packaging 400/Full
Box | ||