LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM219DT product image
  • LM219DT thumbnail 1
  • LM219DT thumbnail 2
  • LM219DT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST LM219DTRoHS

Manufacturer
MPN
LM219DT
LCSC Part #
C7545
Packaging
SOIC-14
Customer #
Key Attributes
High-speed dual comparators
Datasheetpdf iconST LM219DT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerST
PackagingSOIC-14
Output TypeOpen Collector
Quiescent Current8mA
Output ModeTTL
Propagation Delay Time80ns
Operating Temperature-45℃~+105℃
Features-
Dual Supply±15V
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage700uV
Ib - Input Bias Current150nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)30nA
Response Time (tr)0.08us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These products are precision high-speed dual comparators designed to operate over a wide range of supply voltages down to a single 5 V logic supply and ground. They feature low input currents and high gains. The open collector of the output stage makes them compatible with transistor-transistor logic (TTL) as well as capable of driving lamps and relays at currents up to 25 mA. Although designed primarily for applications requiring operation from digital logic supplies, these comparators are fully specified for power supplies up to ±15 V. They feature faster response times than the LM111 at the expense of higher current consumption. However, the high speed, wide operating voltage range and low package count make the LM119, LM219, and LM319 much more versatile.

Features

AI Translation
  • Two independent comparators
  • Supply voltage: +5 V to ±15 V
  • Typically 80 ns response time at ±15 V
  • Minimum fan-out of two each side
  • Maximum input current of 1 μA over the operating temperature range
  • Inputs and outputs can be isolated from system ground
  • High common-mode slew rate
In-Stock: 2,135
2,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.854$ 0.85
10+$ 0.7101$ 7.10
30+$ 0.6373$ 19.12
100+$ 0.5661$ 56.61
500+$ 0.5225$ 261.25
1,000+$ 0.4998$ 499.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$