CND-tek EFD2040S-12
| Manufacturer | CND-tekAsian Brands |
| MPN | EFD2040S-12 |
| LCSC Part # | C7544917 |
| Packaging | SMD-12 |
| Customer # | |
| Key Attributes | LAN XFMR 1.0:0.33:0.33 42uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-12 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1.0:0.33:0.33 | |
| Inductance | 42uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 396
396 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5983$ 1.5184 | $ 1.52 |
| 10+ | $ 1.333$ 1.2664 | $ 12.66 |
| 30+ | $ 1.1881$ 1.1287 | $ 33.86 |
| 150+ | $ 1.0466$ 0.9943 | $ 149.15 |
| 450+ | $ 0.9733$ 0.9247 | $ 416.12 |
| 1,050+ | $ 0.9408$ 0.8938 | $ 938.49 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-12 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1.0:0.33:0.33 | |
| Inductance | 42uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



