KFSON KN821M45035*56P4
| Manufacturer | KFSONAsian Brands |
| MPN | KN821M45035*56P4 |
| LCSC Part # | C7544873 |
| Packaging | Through Hole,D35xL56mm |
| Customer # | |
| Key Attributes | CAP ALUM 820uF ±20% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KFSON | |
| Packaging | Through Hole,D35xL56mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 820uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 56mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5113$ 5.2358 | $ 5.24 |
| 10+ | $ 4.7113$ 4.4758 | $ 44.76 |
| 36+ | $ 4.2371$ 4.0253 | $ 144.91 |
| 108+ | $ 3.7549$ 3.5672 | $ 385.26 |
| 432+ | $ 3.5339$ 3.3573 | $ 1450.35 |
| 1,080+ | $ 3.4339$ 3.2623 | $ 3523.28 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KFSON | |
| Packaging | Through Hole,D35xL56mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 820uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 56mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


