CONNTEK KTH1701TL-TO3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH1701TL-TO3 |
| LCSC Part # | C7544664 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | High-performance, low-power, omnipolar magnetic field detection Hall switch sensor |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| BHYS | 1.6mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 2.6mT~4.6mT | |
| Supply Current | 2.4uA | |
| Release Points | 1mT~3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| BHYS | 1.6mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 2.6mT~4.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 2.4uA | |
| Release Points | 1mT~3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Report an ErrorShow similar products (0) >
In-Stock: 615
615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1092 | $ 0.55 |
| 50+ | $ 0.0863 | $ 4.32 |
| 150+ | $ 0.0749 | $ 11.24 |
| 1,000+ | $ 0.0663 | $ 66.30 |
| 2,000+ | $ 0.0595 | $ 119.00 |
| 5,000+ | $ 0.056 | $ 280.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| BHYS | 1.6mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 2.6mT~4.6mT | |
| Supply Current | 2.4uA | |
| Release Points | 1mT~3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| BHYS | 1.6mT | |
| Sample Frequency | 100Hz | |
| Operation Points | 2.6mT~4.6mT |
| Type | Description | |
|---|---|---|
| Supply Current | 2.4uA | |
| Release Points | 1mT~3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.8V~5.5V | |
| Features | Current limit protection;Short-Circuit Protection;Reverse voltage protection |
Report an ErrorShow similar products (0) >
C7544664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



