AISHI ENB2BM221L20OT
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | ENB2BM221L20OT |
| LCSC Part # | C7544595 |
| Package | Through Hole,D16xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 120V TH |
| Description | 220uF 120V ±20% Through Hole,D16xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Package | Through Hole,D16xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
174 
174
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4471 | $ 0.45 |
10+ | $ 0.3497 | $ 3.50 |
30+ | $ 0.3079 | $ 9.24 |
100+ | $ 0.2553 | $ 25.53 |
500+ | $ 0.2306 | $ 115.30 |
1,000+ | $ 0.2166 | $ 216.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$