LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BZT52C16S product image
Images for reference only

DOWO BZT52C16SRoHS

Manufacturer
DOWOAsian Brands
MPN
BZT52C16S
LCSC Part #
C7544582
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOD-323
Datasheetpdf iconDOWO BZT52C16S
In-Stock: 6,800
6,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0106$ 5.30
3,000+$ 0.0089$ 26.70
6,000+$ 0.008$ 48.00
21,000+$ 0.0071$ 149.10
42,000+$ 0.0066$ 277.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDOWO
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 200mW
  • High Stability and High Reliability