LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BZT52C39 product image
  • BZT52C39 thumbnail 1
  • BZT52C39 thumbnail 2
  • BZT52C39 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO BZT52C39RoHS

Manufacturer
DOWOAsian Brands
MPN
BZT52C39
LCSC Part #
C7544558
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 39V 500mW SOD-123
Datasheetpdf iconDOWO BZT52C39
In-Stock: 9,750
9,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0117$ 0.59
500+$ 0.0091$ 4.55
3,000+$ 0.0077$ 23.10
6,000+$ 0.0068$ 40.80
21,000+$ 0.006$ 126.00
42,000+$ 0.0056$ 235.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDOWO
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@27.3V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)37.05V~40.95V
Zener Voltage(Nom)39V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability