LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BZT52C30 product image
  • BZT52C30 thumbnail 1
  • BZT52C30 thumbnail 2
  • BZT52C30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO BZT52C30RoHS

Manufacturer
DOWOAsian Brands
MPN
BZT52C30
LCSC Part #
C7544555
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 500mW SOD-123
Datasheetpdf iconDOWO BZT52C30
In-Stock: 10,100
10,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.60
500+$ 0.0093$ 4.65
3,000+$ 0.0078$ 23.40
6,000+$ 0.0069$ 41.40
21,000+$ 0.0062$ 130.20
42,000+$ 0.0058$ 243.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDOWO
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability