LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BZT52C6V2 product image
  • BZT52C6V2 thumbnail 1
  • BZT52C6V2 thumbnail 2
  • BZT52C6V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO BZT52C6V2RoHS

Manufacturer
DOWOAsian Brands
MPN
BZT52C6V2
LCSC Part #
C7544539
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.2V 500mW SOD-123
Datasheetpdf iconDOWO BZT52C6V2
In-Stock: 11,650
11,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.0137$ 6.85
3,000+$ 0.0121$ 36.30
6,000+$ 0.0111$ 66.60
21,000+$ 0.0103$ 216.30
42,000+$ 0.0098$ 411.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDOWO
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)10Ω
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability