LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BZT52C5V6 product image
  • BZT52C5V6 thumbnail 1
  • BZT52C5V6 thumbnail 2
  • BZT52C5V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO BZT52C5V6RoHS

Manufacturer
DOWOAsian Brands
MPN
BZT52C5V6
LCSC Part #
C7544538
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.6V 500mW SOD-123
Datasheetpdf iconDOWO BZT52C5V6
In-Stock: 10,900
10,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.64
500+$ 0.01$ 5.00
3,000+$ 0.0084$ 25.20
6,000+$ 0.0075$ 45.00
21,000+$ 0.0067$ 140.70
42,000+$ 0.0062$ 260.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDOWO
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability