LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO BZT52C2V4 product image
  • BZT52C2V4 thumbnail 1
  • BZT52C2V4 thumbnail 2
  • BZT52C2V4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO BZT52C2V4RoHS

Manufacturer
DOWOAsian Brands
MPN
BZT52C2V4
LCSC Part #
C7544531
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.4V 500mW SOD-123
Datasheetpdf iconDOWO BZT52C2V4
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.67
500+$ 0.0105$ 5.25
3,000+$ 0.0092$ 27.60
6,000+$ 0.0082$ 49.20
21,000+$ 0.0074$ 155.40
42,000+$ 0.0069$ 289.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDOWO
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50uA
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.28V~2.52V
Zener Voltage(Nom)2.4V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener Impedance
  • Power Dissipation of 500mW
  • High Stability and High Reliability