TOSHIBA SSM6L36FE,LM
| Manufacturer | |
| MPN | SSM6L36FE,LM |
| LCSC Part # | C7544186 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 500mA 330mA SOT-563 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 500mA;330mA | |
| RDS(on) | 460mΩ@5V;950mΩ@4.5V | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.3pF;6.1pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 46pF;43pF | |
| Gate Charge(Qg) | 1.23nC@4V;1.2nC@4V | |
| Output Capacitance(Coss) | 10.8pF;10.3pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 500mA;330mA | |
| RDS(on) | 460mΩ@5V;950mΩ@4.5V | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.3pF;6.1pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 46pF;43pF | |
| Gate Charge(Qg) | 1.23nC@4V;1.2nC@4V | |
| Output Capacitance(Coss) | 10.8pF;10.3pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Speed Switching Applications
- 1.5-V drive
- Low ON-resistance Q1 Nch: Rₒₙ = 1.52Ω (max) (@VGS = 1.5 V) Rₒₙ = 1.14Ω (max) (@VGS = 1.8 V) Rₒₙ = 0.85Ω (max) (@VGS = 2.5 V) Rₒₙ = 0.66Ω (max) (@VGS = 4.5 V) Rₒₙ = 0.63Ω (max) (@VGS = 5.0 V)
- Q2 Pch: Rₒₙ = 3.60Ω (max) (@VGS = -1.5 V) Rₒₙ = 2.70Ω (max) (@VGS = -1.8 V) Rₒₙ = 1.60Ω (max) (@VGS = -2.8 V) Rₒₙ = 1.31Ω (max) (@VGS = -4.5 V)
- Weight: 3.0 mg (typ.)
Applications
AI Translation
- High-Speed Switching Applications
In-Stock: 3,095
3,095 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2257 | $ 1.13 |
| 50+ | $ 0.1825 | $ 9.13 |
| 150+ | $ 0.164 | $ 24.60 |
| 500+ | $ 0.1409 | $ 70.45 |
| 2,500+ | $ 0.1307 | $ 326.75 |
| 4,000+ | $ 0.1245 | $ 498.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 500mA;330mA | |
| RDS(on) | 460mΩ@5V;950mΩ@4.5V | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.3pF;6.1pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 46pF;43pF | |
| Gate Charge(Qg) | 1.23nC@4V;1.2nC@4V | |
| Output Capacitance(Coss) | 10.8pF;10.3pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 500mA;330mA | |
| RDS(on) | 460mΩ@5V;950mΩ@4.5V | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.3pF;6.1pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 46pF;43pF | |
| Gate Charge(Qg) | 1.23nC@4V;1.2nC@4V | |
| Output Capacitance(Coss) | 10.8pF;10.3pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-Speed Switching Applications
- 1.5-V drive
- Low ON-resistance Q1 Nch: Rₒₙ = 1.52Ω (max) (@VGS = 1.5 V) Rₒₙ = 1.14Ω (max) (@VGS = 1.8 V) Rₒₙ = 0.85Ω (max) (@VGS = 2.5 V) Rₒₙ = 0.66Ω (max) (@VGS = 4.5 V) Rₒₙ = 0.63Ω (max) (@VGS = 5.0 V)
- Q2 Pch: Rₒₙ = 3.60Ω (max) (@VGS = -1.5 V) Rₒₙ = 2.70Ω (max) (@VGS = -1.8 V) Rₒₙ = 1.60Ω (max) (@VGS = -2.8 V) Rₒₙ = 1.31Ω (max) (@VGS = -4.5 V)
- Weight: 3.0 mg (typ.)
Applications
AI Translation
- High-Speed Switching Applications
C7544186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



