LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CXMT CXDQ3BFAM-CJ-A product image
Images for reference only

CXMT CXDQ3BFAM-CJ-ARoHS

Manufacturer
CXMTAsian Brands
MPN
CXDQ3BFAM-CJ-A
LCSC Part #
C7543662
Packaging
FBGA-96(7.5x13)
Customer #
Key Attributes
8Gbit 1.14V~1.26V 1.6GHz DDR4 SDRAM FBGA-96(7.5x13) Memory (ICs) RoHS
Datasheetpdf iconCXMT CXDQ3BFAM-CJ-A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerCXMT
PackagingFBGA-96(7.5x13)
Refresh Current-
Memory Size8Gbit
Voltage - Supply1.14V~1.26V
Operating temperature0℃~+95℃
Clock Frequency1.6GHz
FeaturesAuto self-refresh;Dynamic on-chip termination;Data mask function;Asynchronous reset function;CRC function;Auto precharge function;ZQ calibration function
Memory FormatDDR4 SDRAM
Current - Supply136.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9539$ 8.95
10+$ 7.7149$ 77.15
30+$ 6.9604$ 208.81
120+$ 6.3287$ 759.44
Standard Packaging120/Full Tray
Better price for more quantity?
$