HCTL HC-5.08D-2*4A-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-5.08D-2*4A-05 |
| LCSC Part # | C7543215 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 8POS 5.08mm |
| Datasheet | HCTL HC-5.08D-2*4A-05 |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PBT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.24mm | |
| Row Spacing | 7.62mm | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PBT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.24mm | |
| Row Spacing | 7.62mm | |
| Pin Structure | 2x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 84
84 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0544$ 2.4436 | $ 2.44 |
| 10+ | $ 2.5839$ 2.0672 | $ 20.67 |
| 30+ | $ 2.2912$ 1.8330 | $ 54.99 |
| 100+ | $ 1.9889$ 1.5912 | $ 159.12 |
| 500+ | $ 1.8531$ 1.4825 | $ 741.25 |
| 1,000+ | $ 1.7948$ 1.4359 | $ 1435.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PBT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.24mm | |
| Row Spacing | 7.62mm | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5.08mm | |
| Connector Type | Through Hole | |
| Reference Series | - | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Plastic Material | PBT | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.24mm | |
| Row Spacing | 7.62mm | |
| Pin Structure | 2x4P |
Help & FeedbackShow similar products (0) >
C7543215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



