HXY MOSFET BSC070N10NS3G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BSC070N10NS3G-HXY |
| LCSC Part # | C7543026 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 75A DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 865pF | |
| Current - Continuous Drain(Id) | 75A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 97W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.046nF | |
| Gate Charge(Qg) | 39.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.714$ 0.6069 | $ 0.61 |
| 10+ | $ 0.576$ 0.4896 | $ 4.90 |
| 30+ | $ 0.5077$ 0.4316 | $ 12.95 |
| 100+ | $ 0.4395$ 0.3736 | $ 37.36 |
| 500+ | $ 0.3475$ 0.2954 | $ 147.70 |
| 1,000+ | $ 0.3269$ 0.2779 | $ 277.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 865pF | |
| Current - Continuous Drain(Id) | 75A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 97W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 7.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.046nF | |
| Gate Charge(Qg) | 39.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



