LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
LUTE 1812L050/15GR product image
  • 1812L050/15GR thumbnail 1
  • 1812L050/15GR thumbnail 2
  • 1812L050/15GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L050/15GRRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L050/15GR
LCSC Part #
C7542967
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 15V 500mA 1812
Datasheetpdf iconLUTE 1812L050/15GR
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0392$ 0.0353$ 0.71
200+$ 0.0314$ 0.0283$ 5.66
600+$ 0.027$ 0.0243$ 14.58
1,500+$ 0.0244$ 0.0220$ 33.00
10,500+$ 0.0221$ 0.0199$ 208.95
19,500+$ 0.0209$ 0.0189$ 368.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current500mA
Current - Max40A
Power Dissipation1W
Trip Current1A
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)1.1Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Size 0.180.12 inch /4.53.2 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.10A to 4.00A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics