kinghelm KH-SMAKW-IPEX4-RG1.13-B100
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SMAKW-IPEX4-RG1.13-B100 |
| LCSC Part # | C7542000 |
| Packaging | - |
| Customer # | |
| Key Attributes | I-PEX to SMA/FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Input/Output | SMA to IPEX | |
| Line length | 10cm | |
| IPEX Algebra | Gen 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0833 | $ 1.08 |
| 10+ | $ 0.8962 | $ 8.96 |
| 30+ | $ 0.7936 | $ 23.81 |
| 100+ | $ 0.6759 | $ 67.59 |
| 500+ | $ 0.6246 | $ 312.30 |
| 1,000+ | $ 0.602 | $ 602.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Voltage Rating | 100V | |
| Input/Output | SMA to IPEX | |
| Line length | 10cm | |
| IPEX Algebra | Gen 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


