SEMTECH STF203-22.TCT
| Manufacturer | |
| MPN | STF203-22.TCT |
| LCSC Part # | C7541214 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | TVS DIODE 5.25VWM SC-70-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | SEMTECH | |
| Packaging | SC-70-6 | |
| Operating temperature | -40℃~+125℃ | |
| Capacitance | 47pF | |
| Reverse Stand-Off Voltage (Vrwm) | 5.25V | |
| Number of Channels | Four channels | |
| Type | TVS |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 135
135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4492$ 0.4448 | $ 0.44 |
| 10+ | $ 0.4395$ 0.4352 | $ 4.35 |
| 30+ | $ 0.433$ 0.4287 | $ 12.86 |
| 100+ | $ 0.4248$ 0.4206 | $ 42.06 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | SEMTECH | |
| Packaging | SC-70-6 | |
| Operating temperature | -40℃~+125℃ | |
| Capacitance | 47pF | |
| Reverse Stand-Off Voltage (Vrwm) | 5.25V | |
| Number of Channels | Four channels | |
| Type | TVS |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



