LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APEC AP4501AGEM product image
Images for reference only

APEC AP4501AGEMRoHS

Manufacturer
APECAsian Brands
MPN
AP4501AGEM
LCSC Part #
C7529471
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR SOP-8
Datasheetpdf iconAPEC AP4501AGEM
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2409$ 0.24
10+$ 0.2114$ 2.11
30+$ 0.1988$ 5.96
100+$ 0.183$ 18.30
600+$ 0.176$ 105.60
1,200+$ 0.1718$ 206.16
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAPEC
PackagingSOP-8
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)8A;4.6A
Output Capacitance(Coss)100pF;105pF
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation2W
Reverse Transfer Capacitance (Crss@Vds)80pF;90pF
RDS(on)20mΩ@10V;60mΩ@10V
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)800pF;600pF
Gate Charge(Qg)7nC;6.5nC

Introduction

AI Translation

Advanced Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The SO-8 package is widely preferred for all commercial-industrial surface mount applications and suited for low voltage applications such as DC/DC converters.

Features

AI Translation
  • Simple Drive Requirement
  • Low On-resistance
  • Fast Switching Performance
  • RoHS Compliant & Halogen-Free

Applications

AI Translation
  • Hard switching and high-speed circuits
  • Synchronous rectification in switching power supplies
  • DC/DC conversion for telecom and industrial applications