JSMSEMI MAX3232CSE+T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MAX3232CSE+T-JSM |
| LCSC Part # | C7529465 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | RS-232 Line Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±8kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232CSE +T has two receivers and two drivers, and a dual charge-pump circuit. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3.0V to 5.5V supply. The device operates at data signaling rates up to 250kbit/s and a maximum of 35V/μs driver output slew rate.
Features
- Exceeds ±8KV ESD Protection(HBM) for RS-232 I/O Pins
- Meets the Requirements of TIA/EIA-232-F and ITU V.28 Standards
- Operates With 3.0V to 5.5V VCC Supply
- Operates Up To 250kbit/s Data Rate
- Two Drivers and Two Receivers
- External Capacitors 4×0.1 μF
- Accepts 5.0V Logic Input With 3.3V Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4684$ 0.3982 | $ 0.40 |
| 10+ | $ 0.3747$ 0.3185 | $ 3.19 |
| 30+ | $ 0.3351$ 0.2849 | $ 8.55 |
| 100+ | $ 0.2842$ 0.2416 | $ 24.16 |
| 500+ | $ 0.262$ 0.2227 | $ 111.35 |
| 1,000+ | $ 0.2477$ 0.2106 | $ 210.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±8kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232CSE +T has two receivers and two drivers, and a dual charge-pump circuit. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3.0V to 5.5V supply. The device operates at data signaling rates up to 250kbit/s and a maximum of 35V/μs driver output slew rate.
Features
- Exceeds ±8KV ESD Protection(HBM) for RS-232 I/O Pins
- Meets the Requirements of TIA/EIA-232-F and ITU V.28 Standards
- Operates With 3.0V to 5.5V VCC Supply
- Operates Up To 250kbit/s Data Rate
- Two Drivers and Two Receivers
- External Capacitors 4×0.1 μF
- Accepts 5.0V Logic Input With 3.3V Supply
C7529465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



