JSMSEMI MAX232CSE+T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MAX232CSE+T-JSM |
| LCSC Part # | C7529464 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | +5 V-Powered,Multi-Channel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX232CSE+ have two drives and two receivers. The drivers and receivers meet all ElA/TIA - 232 and CCITT V.28 specifications at data rates up to 120 kbps when loaded in accordance with the ElA/TIA - 232 specification.
Features
AI Translation
- Operate from Single +5 V Power Supply
- Guaranteed 120 kbps Data Rate
- Latchup Free
- ESD Protection ±2kV
In-Stock: 1,315
1,315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3772$ 0.2943 | $ 1.47 |
| 50+ | $ 0.3012$ 0.2350 | $ 11.75 |
| 150+ | $ 0.2686$ 0.2096 | $ 31.44 |
| 500+ | $ 0.228$ 0.1779 | $ 88.95 |
| 2,500+ | $ 0.2099$ 0.1638 | $ 409.50 |
| 5,000+ | $ 0.199$ 0.1553 | $ 776.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX232CSE+ have two drives and two receivers. The drivers and receivers meet all ElA/TIA - 232 and CCITT V.28 specifications at data rates up to 120 kbps when loaded in accordance with the ElA/TIA - 232 specification.
Features
AI Translation
- Operate from Single +5 V Power Supply
- Guaranteed 120 kbps Data Rate
- Latchup Free
- ESD Protection ±2kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



